Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial AC-to-DC Switching Power Supply 12 Volts 40 Amps 480 Watts

You may also like:
PSP-600-12 PSP-600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
LRS-150-12 LRS-150-12
RS-150-12 RS-150-12
LRS-350-12 LRS-350-12
Mean Well Clearance

$228.00 ea

10% discount applied in cart

1 ship on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218741
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-600-12
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $228.00
10+ $207.60

Request a Large Quantity Quote

Single Output Industrial AC-to-DC Switching Power Supply 12 Volts 40 Amps 480 Watts

12 Volts @ 40 Amps

Specifications

  • Output Power (W): 480
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 2.0%
  • Line Regulation (±): 0.5%
  • Efficiency: 93%
  • Size (L x W x H) inches: 11 X 5.6 X 1.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, over current
  • Output voltage and output current can be adjusted through internal potentiometer
  • Fanless design, cooling by free air convection
  • LED indicator for power on
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)40
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)11
    Width (inch)5.7
    Height (inch)1.9
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)7
    Number of Outputs1
    Maximum Output Power (W)480
    Efficiency (%)93
    FamilyHEP-600
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product