300mA 2 to 40VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 9-Pin

$5.39 ea


  • Part no.: 2219612
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-300L
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.39
10+ $5.15

Request a Large Quantity Quote

300 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 40 Volts DC
  • Input voltage range: 9 Volts DC to 36 Volts DC
  • Efficiency: 90%
  • Pin style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.3
FamilyLDB-L
Additional Output Voltages (VDC)2 to 40
Input Voltage Range (VDC)9 to 36
Maximum Input Current (A)1.07
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Output Voltage - Max (VDC)40
Efficiency (%)90
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)71
Length (inch)1.25
Width (inch)0.8
Height (inch)0.48
Agency ApprovalsFCC/CE
ColorBlack
Output Voltage-Min (V)2


Report a problem
Suggest a product