260W 20V 13A 3-Wire AC-DC High Reliability Industrial Table Top Power Supply Molex 39-01-2060 (4.2mm) Connector Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Slashed Prices - Limited Quantity

$85.50 ea

27 ship on Dec. 13
Factory Stock - Ships on Dec. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226548
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST280A20-C6P
  • Jameco Catalog
# of units Price
1+ $85.50
10+ $77.90
25+ $66.69

Request a Large Quantity Quote

260W 20V 13A AC-DC High Reliability Industrial Table Top Power Supply

20 Volts @ 13 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: Molex 39-01-2060 (4.2mm) Connector
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, and EU ErP
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications:

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)20
Output Current (A)20
Maximum Output Power (W)260
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST280
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeMOLEX 39-01-2060
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)92
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)3.74
Height (inch)1.81
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product