12 VDC 40x40x15 mm Brushless Fan 9.2 CFM

You may also like:
TA350DC-M33422-16 TA350DC-M33422-16
AD0612HB-A72GL AD0612HB-A72GL
JF0825B1UR-R JF0825B1UR-R
AD0412HB-C50-LF AD0412HB-C50-LF
KDE1205PHV1.MS.AF.GN KDE1205PHV1.MS.AF.GN
AD1212US-A71GL-LF AD1212US-A71GL-LF

$5.95 ea

143 ship on Sep. 19


  • Jameco Part no.: 2231769
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-D50
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

12 VDC 40x40x15 mm Brushless Fan 9.2 CFM

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0412HB-D50
  • Size: 40 x 40 x 15 mm (W x H x D)
  • Voltage: 12 VDC
  • Current: 120 mA
  • Power: 1.4 Watts
  • Bearing type: Ball
  • Air Flow: 9.2 CFM
  • Noise: 39.3 dBA
  • Connection: 12" Leads
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)15
Air Flow (CFM)9.2
BearingBall
Current (mA)120
Power (Watts)1.4
Agency ApprovalsUL/CUL/CE
Noise (dBA)39.3
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product