100 Watt Digital Soldering Station with LCD

$129.95 ea


  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $129.95
5+ $119.95

Request a Large Quantity Quote

100 Watt Digital Soldering Station with LCD

The Xytronic LF-2900 100W Soldering Station uses an intelligent microprocessor connected to a temperature sensor that is installed inside the soldering tip. This allows for fast and accurate tip temperature measurement. The high output of 100 watts is more than adequate to meet the present and future needs of lead-free soldering in the electronics production industry and hobby.

Features

  • Temperature Range : 100 to 500°C
  • Big LCD (2.36" x 1.97") display which shows the temperature set and the current temperature (in °C)
  • High quality housing ESD Safe
  • Replaceable Soldering iron with a plug (detachable from base station)
  • Pre-setting function for 3 temperatures
  • Control Panel: All controls operate are on the LCD DISPLAY SCREEN
  • Using 307K soldering iron with B01 series soldering tips


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product