75V 1A General Purpose Ultrafast Rectifier Diode

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$1.95 ea

Price Reduced

41 ship on Aug. 23


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

75V 1A General Purpose Ultrafast Rectifier Diode

Specifications

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 75V
  • Current - Average Rectified (Io): 1A
  • Voltage - Forward (Vf) (Max) @ If: 875mV @ 1A
  • Speed: Fast Recovery =< 500ns, > 200mA (Io)
  • Reverse Recovery Time (trr): 25ns
  • Current - Reverse Leakage @ Vr: 1µA @ 75V
  • Capacitance @ Vr, F: 25pF @ 10V, 1MHz
  • Mounting Type: Through Hole
  • Package / Case: A, Axial
  • Operating Temperature - Junction: -65°C to 175°C
  • 1N5803


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product