40A Single Channel High Performance Brushed DC Motor Controller with USB & CAN Interface

You may also like:
RS011MC RS011MC
KAE-T0V10-BDV1 KAE-T0V10-BDV1
1350 1350
DRI0002 DRI0002
KAE-T3V1-BDV1 KAE-T3V1-BDV1
SDC2160 SDC2160

$249.95 ea

Lead time 5 weeks


  • Jameco Part no.: 2255040
  • Manufacturer: Roboteq
  • Manufacturer no.: SDC2160-S
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400040
  • Electronics Parts Locator

40A Single Channel High Performance Brushed DC Motor Controller with USB & CAN Interface

Roboteq's SDC2160 controller is designed to convert commands received from an RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one DC motor. Fitting a very compact 70x70mm board and designed for maximal ease-of-use, it's delivered with all necessary hardware and is ready to use in minutes. For space constrained remote controlled application, the controller will directly interface to a dime-size Spektrum radio receiver.

The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The SDC2160 features several Analog, Pulse and Digital I/Os that can be remapped as command or feedback inputs, limit switches, or many other functions.

Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

Applications

  • Industrial Automation
  • Tracking, Pan & Tilt systems
  • Small to mid-size Terrestrial and Underwater Robotic Vehicles
  • Automatic Guided Vehicles
  • Automated machines
  • Telepresence Systems
  • Animatronics

Specifications

  • Cables are not included
  • Motor Type: Brushed DC
  • Max Voltage: 60
  • Number of Channels: 1
  • Direction: Forward/Reverse
  • Max Amps per Channel: 40
  • Continuous Amps per Channel: 20
  • ON Resistance (mOhm): 20
  • Power Connections: Screw terminal
  • Analog: Yes
  • RS232: Yes
  • USB: Yes
  • CANbus: Yes
  • RC Pulse: Yes
  • MicroBasic Scripting: Yes
  • Control Loop (ms): 1
  • Regenerative braking: Yes
  • Max Analog Inputs: 4
  • Max Digital Inputs: 6
  • Digital Outputs: 2
  • Max Pulse Inputs: 5
  • Encoder: Yes
  • Cooling: Conduction plate
  • Dimensions: 70mm x 70mm x 20mm (2.76" x 2.76" x 0.79")
  • Weight 100g

Resources & Downloads

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product