ATmega32u4 Leonardo Development Board

You may also like:
K000007 K000007
DFR0100 DFR0100
A000135 A000135
KIT-AC-OSHG KIT-AC-OSHG
KIT-GSA KIT-GSA
170 170

$16.29 ea

Call 1-800-794-9100


  • Jameco Part no.: 2255091
  • Manufacturer: Velleman
  • Manufacturer no.: VMA103
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $16.29

Request a Large Quantity Quote

ATmega32u4 Leonardo Development Board

The Arduino-compatible VMA103 is a microcontroller board based on the ATmega32u4 and is pin compatible with Arduino Leonardo boards. It has 20 digital input/output pins (7 of which can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, so all you need to do is connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

Features

  • 100% compatible with Arduino® Leonardo

Specifications

  • Microcontroller: ATmega32u4
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 20
  • Analog input pins: 12
  • PWM channels: 7
  • DC current per I/O pin: 40 mA
  • DC current for 3.3 V pin: 50 mA
  • Flash memory: 32 kB (ATmega32u4) of which 4 kB used by bootloader
  • SRAM: 2.5 kB (ATmega32u4)
  • EEPROM: 1 kB (ATmega32u4)
  • Clock speed: 16 MHz
  • Length: 2.7" (68.6 mm)
  • Width: 2.1" (53.3 mm)
  • Weight: 0.71 oz. (20 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product