70W 5V 14A Single Output Enclosed Switching Power Supply

You may also like:
TRC-LRS-75100150 TRC-LRS-75100150
RS-75-5 RS-75-5
HRP-75-5 HRP-75-5
RSP-75-5 RSP-75-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
Price Reduced

$15.20 ea

63 ship on Sep. 20
183 ship on Sep. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257598
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-75-5
  • Jameco Catalog
# of units Price
1+ $15.20
10+ $13.84

Request a Large Quantity Quote

70W 5V 14A Single Output Enclosed Switching Power Supply

5 Volts @ 14 Amps

Features

  • Universal AC input / Full range
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances



    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)14.00
    Maximum Output Power (W)70
    FamilyLRS-75
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.40
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EAC/CCC
    Efficiency (%)86.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)3.9
    Width (inch)3.82
    Height (inch)1.18
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)14 A


    Report a problem
    Suggest a product