1.69 Inch 160x128 Pixel Color Graphic OLED Display Arduino Shield

$56.95 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $56.95

Request a Large Quantity Quote

1.69" 160x128 Pixel Color Graphic OLED Display Arduino Shield

Features

  • 1.69 inch diagonal
  • 160 x 128 pixels
  • Works with Arduino Uno and Arduino Uno SMD
  • 262K color OLED display
  • Serial MPU interface
  • microSD card reader
  • Built-in logic level shifting for 3.3V and 5V operation
  • Built-in SEPS525 controller

Specifications



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product