1050mA 24-43V 7-Wire DC-DC Step-Up Constant Current LED Driver with DALI Dimming 12Vin

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
RSD-100B-12 RSD-100B-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W

$15.29 ea

4 ship on Jan. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45A-1050WDA
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $15.29
10+ $14.59

Request a Large Quantity Quote

1050mA 24-43V 7-Wire DC-DC Step-Up Constant Current LED Driver with DALI Dimming 12Vin

1.05 Amps @ 24 to 43 Volts DC

Features

  • DC/DC step-up converter
  • Constant current output
  • Wide output LED string voltage support up to 43 VDC
  • High efficiency up to 91%
  • Built-in EMI filter, complies with EN55015 without additional input filter and capacitors
  • DALI dimming
  • Protection against: Short circuit, Over-voltage, Under-voltage
  • Cooling via free air convection
  • Full encapsulation
  • 3 year warranty

Specifications

  • Input voltage: 9-18 VDC
  • Size: 2.95" x 2.09" x 0.89"
  • Certification: CE


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
FamilyLDH-45
Additional Output Voltages (VDC)24 to 43
Input Voltage Range (VDC)9 to 18
Input Voltage (VDC)12
Maximum Input Current (A)4.2
Output Connector TypeWires
Pin_Count7
Number of Outputs1
Output Voltage - Max (VDC)43
Efficiency (%)91
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2.95
Width (inch)2.09
Height (inch)0.89
Agency ApprovalsCE
ColorBlack
Output Voltage-Min (V)24


Report a problem
Suggest a product