MKR Proto Shield PCB with Headers

You may also like:
ASX00004 ASX00004
ASX00005 ASX00005
ASX00006 ASX00006
ASX00007 ASX00007
ASX00008 ASX00008
DFR0060 DFR0060

$7.95 ea

14 ship on Jun. 25


  • Jameco Part no.: 2275567
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00001
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.95
5+ $7.49

Request a Large Quantity Quote

MKR Proto Shield PCB with Headers



The MKR Proto Shield is a prototyping shield designed for your MKR board. This shield easily plugs onto your MKR using its provided female/male headers and offers a duplicate breakout for each pin on the board along with many solderable through-holes on a standard 0.1" grid (2.54mm).

Specifications

  • Digital I/O Pins: 21
  • PWM Digital I/O Pins: depending on the board
  • Analog Input Pins: 7
  • Analog Output Pins: depending on the board
  • DC Current per I/O Pin: depending on the board
  • DC Current for 3.3V Pin: depending on the board
  • DC Current for 5V Pin: depending on the board
  • Length: 61.5 mm
  • Width: 25 mm
  • Weight: 13


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product