DPDT Pushbutton Foot Switch ON-ON

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$3.95 ea

177 ship on Sep. 16


  • Jameco Part no.: 2279175
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PB-4166-1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25
500+ $2.95

Request a Large Quantity Quote

DPDT Pushbutton Foot Switch ON-ON

Features:

  • Contact Form: DPDT
    Double Pole Double Throw
  • Switch Function: ON-ON
  • Ratings: 4A @ 125VAC, 2A @ 250VAC
  • 6-pin solder lug
  • Metal pushbutton switch (0.40"/10mm diameter)
  • Electrical life: 20,000 make and break cycles
  • Body color: Black
  • Stomp switch, foot switch

Applications

  • Gaming: flight simulation
  • Home appliances
  • Floor care appliances
  • Industrial controls
  • Medical and dental
  • Foot switch for guitar and audio equipment


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product