General Purpose 3PDT 3 form C Relay 240V 10A 11-Pin Plug In

You may also like:
LB2-24D-S-R LB2-24D-S-R
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R
Clearance

$9.95 ea

10% discount applied in cart

924 ship on Nov. 24


  • Jameco Part no.: 2288351
  • Manufacturer: Major Brands
  • Manufacturer no.: MT326127(9-1415013-1)
  • HTS code: 8536410020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

General Purpose 3PDT 3 form C Relay 240V 10A 11-Pin Plug In

Features:

  • Contact Form: 3PDT (3 form C)
  • Contact Rating: 240VAC @ 10A
  • Termination Style: Plug In, 11-Pin (Octal)


Report a problem
Suggest a product
Specification Value
Contact Form3PDT
Coil Voltage127VAC
Contact Rating[email protected]
Coil Resistance (ohms)2000
Coil Current17 mA
Mating Socket (Standard)P/N: 187602
Mating Socket (DIN Rail)P/N: 187602


Report a problem
Suggest a product