IC 4164-120 NMOS DRAM 64K-Bit (64K x 1) 120ns w/Page Mode

You may also like:
4164-150 4164-150
Major Brands
4116-15 4116-15
Major Brands
41464-10 41464-10
Major Brands
41256-120 41256-120
Major Brands
M5M44256BP-8 M5M44256BP-8
Mitsubishi Electric and Electronics USA
D41256-08 D41256-08
NEC Corporation

$3.25 ea

466 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2290535
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: 4164-120
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

DRAM 64K x 1 Bit NMOS Dynamic RAM with Page Mode DIP-16

The KM4164B is a fully decoded NMOS dynamic random access memory organized as 65,536 one-bit words. The design is optimized for high speed, high performance applications such as computer memory, peripheral storage and environments where low power dissipation and compact layout are required.

The KM4164B features page mode which allows high speed random access of up to 256-bits within the same row. Multiplexed row and column address inputs permit the KM4164B to be housed in a standard 16-pin DIP package.

Features

  • tRAC: 120 ns
  • tCAC: 60 ns
  • tRC: 220 ns
  • Page mode capability
  • Single +5V ±10% power supply
  • Common I/O using early write
  • TTL compatible inputs and output
  • Schmitt Triggers on all input control lines
  • RAS-only and Hidden Refresh capability
  • 128 cycle/2ms refresh
  • JEDEC standard pinout in 16-pin DIP


Report a problem
Suggest a product
Specification Value
Organization64K x 1
PackageDIP-16


Report a problem
Suggest a product