PN2907A Transistor PNP SIL General Purpose Amplifier TO-92

You may also like:
TIP3055 TIP3055
2N3904BU 2N3904BU
2N2222A 2N2222A
STP16NF06L STP16NF06L
2N3906TRA 2N3906TRA
2N3904TRA 2N3904TRA

$0.25 ea

New

3,361 ship on Aug. 19
Lead time 1 week


  • Jameco Part no.: 2290591
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2907ATA
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.19
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

PN2907ATA Transistor PNP SIL General Purpose Amplifier TO-92

This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 800mA
  • Voltage - Collector Emitter Breakdown (Max): 60V
  • Vce Saturation (Max) @ Ib, Ic: 1.6V @ 50mA, 500mA
  • Current - Collector Cutoff (Max): 20nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 150mA, 10V
  • Power - Max: 625mW
  • Frequency - Transition: 200MHz
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Device Package: TO-92-3 (Ammo pack)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product