Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

You may also like:
HS-503759-CON HS-503759-CON
HS-785060-CON HS-785060-CON
YS-163452 YS-163452
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B

$34.95 ea

40 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2292191
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 12V4500MAH
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $34.95
5+ $31.49
25+ $27.95

Request a Large Quantity Quote

Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

Specifications

  • Capacity: 4500 mAh
  • Voltage: 12 V
  • Output Connector: 2.1mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input Connector: 2.1mm x 5.5mm (ID x OD), cylindrical barrel receptacle (male center pin)
  • Size: 3.35"L x 2.40"W x 0.75"H x (85 x 61 x 19 mm)
  • Note: Use a balance charger designed for lithium polymer chemistry


Report a problem
Suggest a product
Specification Value
Cell SizePack
Volts (VDC)12
Nominal Capacity (mAh)4500
ChemistryLithium Polymer
Size3.35"L x 2.40"W x 0.75"Th
Termination2.1mm female barrel plug
FeaturesRechargeable
Battery TypePrimary


Report a problem
Suggest a product