Arduino MKR 485 Shield

Arduino
ASX00004
You may also like:
ASX00005 ASX00005
ASX00006 ASX00006
ASX00007 ASX00007
ASX00008 ASX00008
DFR0060 DFR0060
DFR0009 DFR0009

$33.85 ea

New

45 ship on Jun. 25


  • Jameco Part no.: 2294031
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00004
  • Web Exclusive
# of units Price
1+ $33.85

Request a Large Quantity Quote

Arduino MKR 485 Shield

Want to add serial communications to your device using the RS-485 protocol? The Arduino MKR 485 shield will provide the industrial connectivity you need. Thanks to this shield, you can now connect your MKR board to any of the industrial systems that using the RS 485 protocol.

The MKR 485 shield is the ultimate expansion that allows MKR boards to connect to almost any legacy industrial system, such as industrial PLCs, controllers, drives and HMIs. Old industrial systems (like machinery, heating systems, and conveyors) can to turned into IoT devices through a serial connection using the MKR 485.

The shield is based on the MAXIM MAX3157 (.pdf datasheet) and provides Half / Full Duplex.

Standard operational mode: Half Duplex

Specifications

  • Protocol: CAN Bus
  • Interface: Serial
  • Circuit Operating Voltage: 3.3 V
  • Transceiver: MAXIM MAX3157
  • Buck converter: Texas Instruments TPS54232 (.pdf datasheet)
  • Vin (screw connector): 7 V - 24 V
  • Vin (header): 5 V
  • Compatibility: MKR size; Switchable onboard termination resistor
  • Operating mode: Isolated Half / full duplex (switchable)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product