Zybo Z7-10: Zynq-7000 ARM/FPGA SoC Development Board
The Zybo Z7 is a feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx All Programmable System-on-Chip (AP SoC) architecture which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The Zybo Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The Zybo Z7's video-capable feature set, including a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth, was chosen to make it an affordable solution for the high-end embedded vision applications that Xilinx FPGAs are popular for. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.
If you are migrating from the original Zybo, please take a look at the Migration Guide.
Features
1 MSPS On-chip ADC: Yes
Look-up Tables (LUTs): 17,600
Flip-Flops: 35,200
Block RAM: 270 KB
Clock Management Tiles: 2
Available Shield I/O: 32
Total Pmod Ports: 5
Fan Connector: No
Zynq Heat Sink: No
HDMI CEC Support: Tx port only
RGB LEDs: 1
Specifications
ZYNQ Processor
667 MHz dual-core Cortex-A9 processor
DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO