# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
100+ | $5.59 |
Specification | Value |
---|---|
Product Type | PROTOBOARD |
Thickness (mm) | 1.6 |
Size L x W (ins.) | 4.1 x 2.4 |
Hole Diameter (ins.) | 0.032 |
Centers (in.) | 0.1 |
No. Of Holes | 674 |
Power / Ground Busses | 0 |
Circuit Pattern | Pad Per Hole |
No. of Mounting Holes x Dia. (in.) | 4 x 0.130 |
Connector I/O or Edge | 0 |