AC to DC Power Supply Single Output 5 Volt 12 Amp 60 Watt

You may also like:
LRS-75-5 LRS-75-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$17.10 ea

42 ship on Oct. 22
148 ship on Oct. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323581
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-75-5
  • Jameco Catalog
# of units Price
1+ $17.10
10+ $15.60

Request a Large Quantity Quote

60W AC/DC ENCLOSED SWITCHING POWER SUPPLY



5 Volts @ 12 Amps

Specifications

  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


  • For more 12 Volt power supplies.


    Report a problem
    Suggest a product
    Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)12.00
    Maximum Output Power (W)60
    FamilyRS-75
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.00
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)76
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)5.1
    Width (inch)3.9
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)12 A


    Report a problem
    Suggest a product