Red LED Replacement Lamp 28VDC 625nm Midflange Base

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$0.99 ea

189 ship on Sep. 24


  • Jameco Part no.: 392702
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 585-1215
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Red LED Replacement Lamp 28VDC 625nm Midflange Base

These single lamp LED bulbs are designed for flashlights, electric equipment, indicator light switches and where a wide viewing angle is needed. The 4.6mm round shaped radiation pattern of 110° and high luminous intensity ensure this device is excellent for a wide field of outdoor applications where a whide viewing angle and readability in sunlight are essential.

  • Color: Super Red
  • Lens: Water clear (UV resistant epoxy)
  • 4.6mm all resin mold
  • Wide viewing angle: 110°
  • Peak operating voltage: 33VDC (28V typ.)
  • Forward current: 20mA @ 28 VDC
  • Wavelength: 625 nm
  • Brightness: 350 mcd
  • Operating temperature: +25°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Continuous Forward Current-Max (mA)16
    Display Height (mm)6.1
    LED Display TypeSINGLE COLOR DISPLAY CLUSTER


    Report a problem
    Suggest a product