PC BOARD FR2 PHENOLIC 4.5X6.5

You may also like:
169P44XXXP 169P44XXXP
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$8.75 ea

18 ship on Jun. 20
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $8.75
10+ $7.69
50+ $6.59

Request a Large Quantity Quote

Vectorbord® General-Purpose Pre-Punched Prototyping Board

Features

  • PCB material: Phenolic
  • Plated No copper lands or plating
  • Pre-punched holes
  • Number of holes: 2860
  • Hole diameter: 0.042 inches
  • Size: 4.50" x 6.50"
  • Standard thickness: 1/16" (0.062")
  • Fits enclosure P/N 18869


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product