10 Conductor Multicolor Flat Ribbon Cable 28AWG 10 Feet

$5.95 ea

63 ship on Jan. 16


  • Part no.: 639672
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28RC10-10VP
  • RoHS Compliant
# of units Price
1+ $5.95
5+ $5.49
25+ $4.95
100+ $4.49

Request a Large Quantity Quote

10 Conductor Multicolor Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 conductors
  • 10 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors10
ColorRainbow
Cable Length (feet)10
Cable Pitch0.05"


Report a problem
Suggest a product