Quad Output Breadboard AC-DC Power Supply

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
Price Reduced

$163.95 ea

13 ship on Sep. 19


  • Jameco Part no.: 77682
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: K&H PSB-01-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $163.95
5+ $148.95

Request a Large Quantity Quote

Quad Output Breadboard AC/DC Power Supply

Great for breadboard level prototyping for both digital analog circuits!

Output Specifications:

  • +5VDC @ 1A fixed
  • -5VDC @ 300mA fixed
  • 0 to +15VDC @ 500mA variable
  • 0 to -15VDC @ 300mA variable
  • 12-6-0-6-12 tapped VAC @ 300mA fixed

    Features:

  • Input power: 120/220VAC @ 50-60Hz, switch-selectable
  • Built in short-circuit protection
  • Indicator lamps and fuses
  • Can be used with both digital and analog circuits
  • Banana jacks for easy connections
  • Size: 7.4"W x 5.5"D x 2.6"H
  • Weight: 5.5 lbs.
  • Color: Beige
  • 1-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product