Dual Low Noise OpAmp

You may also like:
LM13700N LM13700N
AD623ANZ AD623ANZ
LM3080N LM3080N
LF411CN LF411CN
MC33204P MC33204P
LF351N LF351N

$0.99 ea

252 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Dual Low Noise OpAmp

The NE5532 is a high-performance operational amplifiers combining excellent DC and AC characteristics. They feature very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.

Features

  • Number of Channels: 2 Channel
  • GBP - Gain Bandwidth Product: 10 MHz
  • SR - Slew Rate: 9 V/us
  • CMRR - Common Mode Rejection Ratio: 70 dB
  • Output Current per Channel: 38 mA
  • Ib - Input Bias Current: 800 nA
  • Vos - Input Offset Voltage: 4 mV
  • Operating Supply Voltage: 10 V to 30 V, +/- 5 V to +/- 15 V
  • Operating Temperature: 0 to 70° C
  • Mounting Style: Through Hole
  • Package / Case: PDIP-8
  • Dual Supply Voltage: +/- 9 V, +/- 12 V
  • en - Input Voltage Noise Density: 8 nV/sqrt Hz at +/- 15 V
  • Maximum Dual Supply Voltage: +/- 15 V
  • Minimum Dual Supply Voltage: +/- 5 V
  • Supply Current per Channel: 16 mA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product