40.8W AC-to-DC Unregulated Linear Table-Top Power Supply 12V 3.4A

You may also like:
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
EDU120150R-A2221 EDU120150R-A2221
55416 55416

$6.95 ea

Clearance

215 ship on Aug. 26


  • Jameco Part no.: 2197898
  • Manufacturer: Arndt
  • Manufacturer no.: MKD66123400
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95

Request a Large Quantity Quote

40.8 Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Output: 12 Volts @ 3.4 Amps

Features:

  • Output connector: 5-pin DIN plug
  • Input: 120VAC @ 60Hz
  • DC cord length: 6 feet
  • AC cord length: 6 feet
  • Size: 5.1"L x 3.6"W x 2.6"D
  • Weight: 3 lbs.
  • Agency approvals: UL, CUL
  • Pin 1 is -12 V while Pin 3 is +12V

    For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordINCLUDED
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector Type5-Pin DIN
Agency ApprovalsUL, CUL
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)5.1
Width (inch)3.6
Height (inch)2.6
ColorBlack
TypeUnregulated Linear
StyleDesktop Adapter
DC Cord Length (feet)6
AC Cord Length (feet)6


Report a problem
Suggest a product