20W Table Top Power Supply 6VDC 3.3A 2.1x5.5mm

You may also like:
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
PS-5050APL05 PS-5050APL05

$10.95 ea

Price Reduced

39 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2144956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ65-060330-E1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

20W Single Output AC/DC Table-Top Power Supply

6 Volts @ 3.3 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • DC cord length: 6 feet
  • AC cord not included (Recommend 3-conductor "Mickey Mouse" style AC power cord, p/n: 1951123)
  • Size: 3.6"L x 1.9"W x 1.3"D
  • Weight: 0.35 lbs.
  • Agency approval: UL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)3.3
    Maximum Output Power (W)19.8
    AC Power CordNOT INCLUDED, RECOMMEND 1951123
    FamilyGQ65
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/TUV/CE
    Efficiency (%)76.9
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)70
    Length (inch)4.7
    Width (inch)2.4
    Height (inch)1.3
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product