220W 36V 6A AC-DC High Reliability Industrial Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GS40A48-P1J GS40A48-P1J
GST280A48-C6P GST280A48-C6P
GST90A48-P1M GST90A48-P1M

$66.60 ea

12 ship on Jun. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST220A36-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $66.60
10+ $60.29

Request a Large Quantity Quote

219.6W 36V 6.1A AC-DC High Reliability Industrial Table Top Power Supply

36V Volts @ 6.1 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4P)
    Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)6.1
Maximum Output Power (W)219.6
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST220
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeDIN Male
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)93
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.27
Width (inch)3.35
Height (inch)1.81
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product