Standard Regulator 1.2 Volt to 32 Volt 5 Amp 3 Pin 2+ Tab TO-3 Adjustable

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$9.95 ea

567 ship on Jun. 19


  • Jameco Part no.: 23835
  • Manufacturer: Major Brands
  • Manufacturer no.: LM338K
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Voltage Regulator

Features:
  • Output current: 7A peak
  • Output current: 5A typical
  • Adjustable output down to 1.20V
  • Guaranteed thermal regulation
  • Current limit constant with temperature
  • P+ Product Enhancement tested
  • Output is short-circuit protected
Applications:
  • Adjustable power supplies
  • Constant current regulators
  • Battery chargers


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy1%
FunctionStandard
Line Regulation0.03%/V
Load Regulation0.5%
Output Voltage1.2V to 32V
Maximum Output Current5A
Maximum Power Dissipation50000mW
Number of Outputs1
Reference Voltage1.29V
Junction to Ambient35C/W
Junction to Case1C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count3
Product Width25.9mm(Max)
FamilyLM338
Product Height8.89mm(Max)
Product Length39.38mm(Max)
Product TypeRegulator


Report a problem
Suggest a product