Toggle Switch R13-28A-01 Single Pole Single Throw SPST ON-OFF 15A with Indicator Plate

You may also like:
R13-28A-06 R13-28A-06
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2
R13-28B-01 R13-28B-01

$3.25 ea

275 ship on Jun. 21


  • Jameco Part no.: 318002
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28A-01-R
  • Web Exclusive
# of units Price
1+ $3.25
10+ $2.95
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF with Indicator Plate

Specifications

  • Contact form: SPST ON-OFF
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"
  • Includes ON-OFF indicator plate.

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)15
    TypeStandard
    Voltage Rating (AC)125
    Actuator TypeBat Lever
    ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions2
    Mounting StylePanel, Rear
    Termination Style0.25" Quick Connect
    Number of Pins2
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    FamilyR13-25
    Actuator MaterialMetal/Brass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product