Toggle Switch Miniature MOM-OFF-MOM DPDT Solder Lug 125VAC 6 Amp 1/4 Inch Mounting

You may also like:
1MD4T6B11M1QE 1MD4T6B11M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

1,681 ship on Aug. 22


  • Jameco Part no.: 75951
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTS-223-D1
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch DPDT (ON)-OFF-(ON)

Features

  • Contact form: DPDT
  • Switch function*: (ON)-OFF-(ON)
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.52"W x 0.38"D
  • Number of pins: 6
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
Note: (ON) denotes momentary ON.

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Maximum Current Rating (A)6
Product TypeMiniature
Voltage Rating (AC)125
Actuator TypeBat Lever w/ Cap
ColorBlack
Color - Actuator/CapBlack
Number of Positions3
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins6
Length (inch)0.52
Width (inch)0.5
Depth (inch)0.37
Height (inch)0.35
Actuator Length (inch)0.49
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Family1MS3T1B1M1QE
Contact PlatingSilver|Gold
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life10000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product