SPDT Pull to Cheat Push Button Switch 16A 125

You may also like:
1DM401 1DM401
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
01-690DB-RH 01-690DB-RH

$1.49 ea

16 ship on Nov. 15


  • Jameco Part no.: 2181386
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WJ-DS03
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPDT Pull-to-Cheat Push Button Switch 10A 125VAC

Specifications

  • Contact Form: SPDT
  • Switch Function: Push momentary, pull to cheat
  • Contact Rating: 16A/125VAC, 10A/125/250VAC
  • Terminals: 0.25" quick disconnect (COM, NC, NO)


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionPull-to-Cheat
Maximum Current Rating (A)16
TypePush Button
Voltage Rating (AC)125
Actuator TypeFinger Grip Plunger
ColorWhite
Color - Actuator/CapWhite
Number of Positions2
Mounting StylePanel, Snap-in
Termination StyleQuick Connect, 0.25"
Number of Pins3
Length (inch)1.25
Width (inch)0.68
Depth (inch)0.97
Height (inch)0.08
Actuator Length (inch)0.68
FeaturesDoor Switch; 0.87" plunger full overtravel


Report a problem
Suggest a product