Toggle Switch Double Pole Lever Screw 18 Amps 230VAC 250 Volt Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$23.39 ea

4,639 ship on Aug. 27


  • Jameco Part no.: 1817291
  • Manufacturer: Honeywell
  • Manufacturer no.: 2NT1-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $23.39
25+ $20.99
50+ $18.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle (ON) OFF (ON) Double Pole Double Throw (DPDT) Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Maximum Current Rating (A)18
Voltage Rating (DC)28
Product TypeStandard
Actuator TypeLever
Mounting StylePanel Mount
Termination StyleScrew
Actuator Length (inch)0.68
Maximum AC Voltage Rating230V
Maximum DC Voltage Rating250V
FamilyNT
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32
Minimum Operating Temperature-40°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product