SPST Momentary OFF-(ON) Red Pushbutton Switch

You may also like:
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
01-690DB-RH 01-690DB-RH
110990055 110990055

$0.75 ea

380 ship on Nov. 16
Lead time 1 week


  • Jameco Part no.: 2268087
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-509A-05-BB
  • Jameco Catalog
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
250+ $0.45
500+ $0.39

Request a Large Quantity Quote

SPST Momentary OFF-(ON) Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Body color: Black
  • Button color: Red
  • Dimensions (L X W X D) inches: 0.32 Dia. x .60
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .28"
NOTE: Function in parenthesis denotes a momentary position.

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)250
Actuator TypePlunger
ColorBlack
Color - Actuator/CapRed
Mounting StylePC Thru-Hole
Termination StyleSolderable Lug
Number of Pins2
Length (inch)0.78
Width (inch)0.42
Depth (inch)1.15
Maximum Current Rating3


Report a problem
Suggest a product