DPDT ON -OFF Standard Toggle Switch

You may also like:
NS-801MO-RED NS-801MO-RED
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R

$4.95 ea

Price Reduced

315 ship on Jun. 18


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

DPDT ON -OFF Standard Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L X W X D) inches: .53 x .47 x .65
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.47 Lever Type: 0.16


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF
Maximum Current Rating (A)6
Voltage Rating (DC)30
TypePush Button
Voltage Rating (AC)125
Actuator TypeRound
Termination StyleSolderable Lug
Number of Pins3
Length (inch)1.3
Width (inch)0.53
Depth (inch)1.5
Maximum Current Rating6


Report a problem
Suggest a product