1/2 Watt Round Cermet Potentiometer 3/8 Inch 100K Ohm 20% Single Turn

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
91WR20K (3352W-1-203K) 91WR20K (3352W-1-203K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
3352T-1-103LF 3352T-1-103LF

$1.59 ea

1,068 ship on Jun. 24


  • Jameco Part no.: 2195745
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91WR100K (3352W-1-104)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
250+ $0.99
500+ $0.75

Request a Large Quantity Quote

100K Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 100K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.21" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3352
FamilyW
TaperLinear
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Cross
Type3/8" Round
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.35
Height (mm)9.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)3.81


Report a problem
Suggest a product