Potentiometer 10K Ohm 3362W-103Lf Single Turn .5 Watt Cermet

You may also like:
3362X-1-103LF 3362X-1-103LF
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
25PR103/3362P-1-103VP 25PR103/3362P-1-103VP
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362P-1-501VP/LF 3362P-1-501VP/LF

$0.89 ea

880 ship on Mar. 25


  • Jameco Part no.: 254204
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362W-1-103VP
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
250+ $0.55
1000+ $0.49

Request a Large Quantity Quote

10KΩ Cermet Potentiometer

Features

  • Resistance: 10KΩ
  • Tolerance:±10%
  • Size: 4.7mm x 6.99mm x 6.6mm
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3362
    FamilyW
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationSide
    Actuator TypeSide Cross
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.7
    Height (mm)6.99
    Length (mm)6.6
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.77


    Report a problem
    Suggest a product