5 kOhms 500mW PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust

You may also like:
63P5K(T640)  [3386P1-502] 63P5K(T640) [3386P1-502]
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
91WR20K (3352W-1-203K) 91WR20K (3352W-1-203K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)

$1.59 ea

465 ship on Aug. 21


  • Jameco Part no.: 2281279
  • Manufacturer: Bourns
  • Manufacturer no.: 3352P-1-50LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
250+ $0.99

Request a Large Quantity Quote

5 kOhms 0.5W PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust

Specifications

  • Series: Trimpot® 3352 - Open Frame
  • Resistance: 5 kOhms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Round - 0.350" Diameter x 0.210" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3352
FamilyP
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeThumb/Slot
Type3/8" Round
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)8.89
Height (mm)3.81
Length (mm)7.62
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)7.62
Shaft Diameter (mm)8.89


Report a problem
Suggest a product