3-in-1 All Terrain Robot Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$36.95 ea

4 ship on Jun. 18


  • Jameco Part no.: 2128331
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-536
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $36.95
5+ $33.95

Request a Large Quantity Quote

ATR: 3-in-1 All Terrain Robot Kit

(Assembly Required)

The 3-in-1 All Terrain Robot is a multi-function tracked mobile robotic kit capable of being transformed into three different variations: the forklift, rover, and the gripper. In the forklift mode, it is able to lift up to 100 grams. When the All Terrain Robot is in the rover mode, it is able to go over any surface with its tank-like treads. In the gripper mode, the strong arms grab and pick up an object (up to 100 g) and move it to your desired location. You are able to take it apart and create different modules. With the wired controller, it is able to move forward, backward, turn, grip and lift.

Features:

  • Over 120 pieces (Assembly required)
  • Transforms into Forklift, Rover, and Gripper
  • Forklift Size: 7.4" x 6.3" x 5.77"
  • Rover Size: 9.0" x 6.25" x 3.8"
  • Gripper Size: 9.6" x 8.48" x 3.9"
  • Maximum lift: 200 grams (7.05 oz.)
  • Weight: 980 grams (2.16 lbs.)
  • Power source: (4) AA batteries (not included)

Items not included, but recommended:



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelIntermediate Kit
Additional Feature120 pieces
Additional Feature3Power: (4) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product