2-Phase 5VDC 1A Bipolar Stepper Motor

Jameco Reliapro
39BYG001-R
You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$16.95 ea

Price Reduced

4 ship on Jun. 24

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 237490
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 39BYG001-R
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.95

Request a Large Quantity Quote

2-Phase 5VDC 1A Bipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 5Ω
  • Current: 1000mA
  • Detent torque: 150 g-cm
  • Holding torque: 1800g-cm
  • Mounting hole space: 1.22"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.91"
  • Motor diameter: 1.54"
  • Motor depth: 1.34"
  • Weight: 0.44 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage5
    Additional Feature1A, 1800 GM-CM


    Report a problem
    Suggest a product