Stepper Motor Unipolar 4-Phase 5 Volt 1 Amp 4 Kgcm Holding Torque

Jameco Reliapro
57BYGH001-R
You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$27.95 ea

Price Reduced

12 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 237607
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 57BYGH001-R
  • Jameco Catalog
# of units Price
1+ $27.95
10+ $24.95

Request a Large Quantity Quote

4-Phase 5VDC 1A Unipolar Stepper Motor

Features:

  • Rated voltage: 5VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 5Ω
  • Current: 1000mA
  • Holding torque: 3976g-cm
  • Mounting hole space: 1.86"
  • Mounting holes 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 0.83"
  • Motor diameter: 2.24"
  • Motor depth: 1.61"
  • Weight: 1.10 lbs.


Report a problem
Suggest a product
Specification Value
FamilySTEPPER
Product TypeMOTOR
Voltage5
Additional Feature1A, 3980 GM-CM


Report a problem
Suggest a product