4-Phase 12VDC 0.4A Unipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$18.95 ea

74 ship on Jun. 24
40 ship on Jul. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 155433
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYG228-R
  • Web Exclusive
# of units Price
1+ $18.95
10+ $16.95
100+ $14.95

Request a Large Quantity Quote

4-Phase 12VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 30Ω
  • Current: 400mA
  • Phase Inductance: 22mH
  • Detent torque: 220 g-cm
  • Holding torque: 2000g-cm
  • Mounting hole space: 1.73"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.90"
  • Motor diameter: 1.70"
  • Motor depth: 1.50"
  • Weight: 0.5 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Additional Feature30 ohm, UNIPOLAR,1.8DEG,.197"D SHFT


    Report a problem
    Suggest a product