3-Conductor AC Power Cord 18 AWG NEMA 5-15P Green Dot Hospital Clear Plug to C13 Clear Plug SJTW Jacket 10 Feet Gray

You may also like:
0310.120AL 0310.120AL
Quail Electronics
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$8.95 ea

94 ship on Aug. 5

Delivery delays due to raw material shortages and port congestion.


  • Jameco Part no.: 2291759
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 0310.120
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P (Hospital, Clear) to IEC 60320 C13 (Clear) SJTW Jacket 10 Feet Gray

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P (Hospital, Clear)
  • 2nd Connector: IEC 60320 C13 (Clear)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Gray
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C
  • Additional Feature: Clear plastic green dot


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P (Hospital, Clear)
2nd ConnectorIEC 60320 C13 (Clear)
AWG/Conductor18/3
Cord TypeSJTW
Length10 ft.
CertificationsUL, CSA
Jacket ColorGray
Voltage Rating125 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded
Additional FeatureClear plastic green dot


Report a problem
Suggest a product