Indicator Light Neon Green 6" Wire Leads 125VAC 1/3 Watt

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$0.25 ea

Clearance

15,356 ship on Jun. 17


  • Jameco Part no.: 1585485
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3250-1-00-17140
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Green Indicator Neon Light

Features

  • Low-profile green rectangle
  • (2) 6" Wire Leads
  • Snap-in panel mount
  • Input Voltage: 125V
  • Power: 0.33W
  • Internal Resistance: 47 kΩ


Report a problem
Suggest a product
Specification Value
ColorGreen
Illumination TypeNeon
Voltage (V)120
Mounting Hole (inch)0.38 x 0.91
Termination6" wires
Additional FeatureRectangular body, 0.38 x 0.91 hole
Mounting FeaturePanel Mount


Report a problem
Suggest a product