Indicator Panel Mount IncandescentTemp Red 14Volt1.2W .250Tabs .375X1.2

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$0.99 ea

Clearance

72 ship on Jun. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

RECTANGULAR INCANDESCENT PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Snap fits into 0.375" x 1.28" panel cutout
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 14V
  • Size: 0.46" x 1.38"
  • Body Material: Nylon
  • Front-side temperature indicator symbol
  • Termination Type: 0.250" tabs
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeIncandescent
Voltage (V)14
Mounting Hole (inch)0.37 x 1.28
Termination0.25" quick connect
Additional FeatureWith thermometer stencil, 0.375 x 1.28 hole
Mounting FeaturePanel Mount


Report a problem
Suggest a product