IR Remote Control Titan Tank Kit - 6 Wheel Drive

You may also like:
OWI-535 OWI-535
258 258
KIT-COLORORGAN KIT-COLORORGAN
MK179 MK179
RS014-USB RS014-USB
KIT-CS5 KIT-CS5

$36.95 ea

15 ship on Feb. 21


  • Jameco Part no.: 2128374
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: 21-531N
  • Jameco Catalog
# of units Price
1+ $36.95
5+ $33.49
25+ $29.95

Request a Large Quantity Quote

Titan Tank Robot

The Titan Tank Robot is a wireless infrared remote control robot kit. The microprocessor provides 4 different channels to have up to 4 Titan Tanks fight each other at the same time. Each Titan Tank Robot fires 8 shots and is designed to make a sound when shooting. Once a Titan Tank is struck by an enemy tank, it will turn 360 degrees and make a siren sound. The Titan Tank must be restarted in order to rejoin the battle.

Features:
  • Infrared remote controlled combat robot
  • Quick and easy assembly, no soldering required
  • 6 Wheels which can move the tank forward, backward, right and left
  • Requires 4 AA and 4 AAA batteries
  • For ages 10 and up
  • Size: 6.7"L x 3.4"W

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRobot
    Design LevelIntermediate Kit
    Additional Feature120 pieces
    Additional Feature3Power: (4) 1.5V AA & (4) AAA batteries (not incl.)


    Report a problem
    Suggest a product