Infrared Escape Robot Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
AK-100 AK-100
JE250 JE250
JE255 JE255
258 258

$21.95 ea

143 ship on Jun. 17


  • Jameco Part no.: 386610
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: 21-886
  • Web Exclusive
# of units Price
1+ $21.95
5+ $19.95

Request a Large Quantity Quote

Infrared Escape Robot Kit

Soldering required

You can't keep a good robot down. This Escape Robot Kit, which resembles the "Lost in Space" Chariot terrain vehicle, works just like an A.I. robot - it learns and refuses to be contained by any maze-like confinement. This robot makes use of three infrared emitting diodes and one infrared receiving module to send and receive signals and detect obstacles. This robot Houdini also has up its sleeve an in-built microprocessor which enables it to "think" on its own as it processes information about its environment and maneuvers itself around obstacles. The kit, like the Six Leg Gearbox Walking Robot, comes equipped with two sets of differently designed legs, allowing for radically unique movement.

Features:

  • Three infrared emitting diodes and one infrared receiving module
  • Unassembled electronic PC Board
  • Dimensions: 5" x 5" x 5"

Requires:



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelExpert Kit
Additional Feature86 pieces
Additional Feature3Power: (4) 1.5V AAA batteries (not incl.)


Report a problem
Suggest a product