ActivityBot 360° Robot Kit

You may also like:
32700 32700
28832 28832
90005 90005
28803 28803
27130 27130
27807 27807

$248.95 ea

15 ship on May. 28
Lead time 1 weeks


  • Jameco Part no.: 2237861
  • Manufacturer: Parallax
  • Manufacturer no.: 32600
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $248.95

Request a Large Quantity Quote

ActivityBot 360° Robot Kit

Are you ready for robotics? This smart little ActivityBot 360° Robot can get you started and take you far. It's easy to program visually with BlocklyProp or in C with simplified libraries. Feedback 360° High Speed Servos with built-in encoders make for fast, consistent maneuvers. A variety of sensors and components are included in the kit. Its Propeller Activity Board WX features built-in support for audio and wireless upgrades.

The free web tutorials guide you step by step, just follow the checkmarks. First, build your ActivityBot. Then, learn about programming its multicore Propeller chip brain. Start building circuits on a breadboard, then make DIY sensor systems so your robot can navigate all by itself. Tutorial options include BlocklyProp graphical programming or C language with simplified libraries (see download section below). Choose your preference, or go from one to the other for a strong foundation and progression.

The ActivityBot 360° Robot is ready for tinkering. Add off-the-shelf components, more sensors, and even upgrade kits. The Propeller Activity Board WX sports a mini audio jack and a socket for an optional RF module (not included).

The ActivityBot 360° Robot builds transferrable skills in high school or college robotics, technology, engineering, and programming courses. The kit is recommended for ages 14 and up.

Features

  • Free BlocklyProp online graphical programming for Chromebook, Windows, and Mac
  • Free C language programming with SimpleIDE software for Windows and Mac
  • Propeller Activity Board WX (#32912) makes it quick to integrate sensors, motors, and more
  • Feedback 360° High-speed servo motors with built-in encoders make fast, consistent maneuvers
  • Plug common electronic parts right into the breadboard or 3-pin headers. No soldering or special connectors needed!
  • Parts included for DIY navigation sensors that use touch, visible light, infrared light and ultrasonics
  • Built-in SD card slot and included microSD card are ready for data-logging and file storage

Applications

  • A great hobby kit for exploring robotics, electronics and programming
  • An affordable STEM education platform to provide a high robot/student ratio
Note: The ActivityBot 360° Robot requires five 1.5 V AA batteries, not included but we recommend p/n: 198707.

Specifications

  • Power requirements: 7.5 VDC; as five 1.5 V AA batteries (not included)
  • Communication: USB 2.0 for programming and serial port debugging
  • Dimensions: 4 x 4.5 x 5.7 inches (10 x 14.4 x 11.5 cm) assembled, without sensors
  • Operating temperature range: 5 to 158 °F (-15 to +70 °C)

Kit Includes

  • (1) - Propeller Activity Board WX (#32912)
  • (2) - Parallax Feedback 360° High Speed Servos (#900-00360)
  • (1) - PING))) Ultrasonic Distance Sensor (#28015)
  • (1) - Small Robot Chassis (#700-00022)
  • (2) - Small Robot Wheel and Tire (#28114)
  • (1) - 1" Tail Wheel Ball (#700-00009)
  • (1) - 5 AA Battery Holder (#753-00007)
  • (1) - Parallax Screwdriver (#700-00064)
  • (1) - Parallax Combination Wrench (#700-10025)
  • (1) - USB A to Mini-B Cable (#805-00006)
  • (1) - 2 GB microSD card (#32319)
  • (1) - Electronics pack with passive components plus light, touch, and infrared sensors
  • (1) - Hardware pack with all the screws, nuts, and standoffs needed

Where's the Book?

We chose web tutorials for the ActivityBot 360° Robot so we could:
  • Bring you fresh updates, new activities, and bonus projects faster
  • Add more sensors, instead of more paper, to your kit
  • Choose a box that fits the assembled robot, instead of a book
  • Save on weight to lower your shipping costs and use less fuel
To work off-line, go to the first page of the web tutorial and click "Printer-friendly version" to save or print the entire tutorial from a single file.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelBeginner Kit
Additional Feature3Power: (5) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product