SumoBot Robot Competition Kit - Serial (w/USB Adapter & Cable)

You may also like:
32700 32700
28832 28832
90005 90005
32600 32600
28803 28803
27130 27130

$244.95 ea

50 ship on Jul. 15


  • Jameco Part no.: 2109181
  • Manufacturer: Parallax
  • Manufacturer no.: 27402
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $244.95
5+ $224.95

Request a Large Quantity Quote

SumoBot Robot Competition Kit - Serial (w/USB Adapter & Cable)

You can build and program two high-quality SumoBot® Robots designed to wrestle in a mini-sumo competition ring! Follow the SumoBot assembly instructions and test programs to go from basic moves to one-on-one combat.

Once you have your SumoBot robots up and running, you can give them a competitive edge and expand your skills by following the step-by-step activities in Applied Robotics with the SumoBot - an advanced text in the Stamps in Class series. Activities include friction analysis, self-calibrating sensors, memory optimization with multipurpose variables and a sensor flags register, and state-machine diagrams for sensor-based navigation. EEPROM data logging lets you record your robot's sensor and program states during a match, then display them afterward in the BASIC Stamp Editor's Debug Terminal. It's an excellent way to troubleshoot and analyze the performance of your program strategies.

Features

  • Two sets of durable robot hardware sporting black anodized aluminum chassis and scoop, servo motors, and all the required components
  • Surface-mount BASIC Stamp control boards to host the included infrared object sensor electronics for spotting the opponent
  • Additional components including piezo speakers and pushbuttons to build custom circuits
  • Under-chassis QTI Sensors detect black and white surfaces, such as the edge of the sumo wrestling ring
  • Two printed tutorials - one for assembly, testing, and basic wrestling, the other for advanced sensor management and programming strategies.

Kit Includes

  • Two complete SumoBot robots to assemble, including surface-mount BASIC Stamp 2 development boards
  • Infrared sensors, LEDs, piezospeakers, resistors, and pushbuttons
  • SumoBot Manual with assembly and testing instructions
  • Applied Robotics with the SumoBot Stamps in Class text
  • USB to Serial (RS-232) Adapter with Cable
  • Serial programming cable
  • SumoBot Robot Competition Ring poster
  • Screwdriver
Note: Requires 8 AA 1.5 V batteries, not included. BASIC Stamp programming requires the BASIC Stamp Editor software for Windows.

Downloads & Resources



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelBeginner Kit
Additional Feature3Power: (8) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product